Molex Incorporated 09-50-1091

Image may be a representation.
See specs for product details.
SPOX Series 3.96mm Pitch 9 Way 1 Row Female Straight PCB Housing 5195
Manufacturer #: 09-50-1091
Allied Stock #: 70373991

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.05 (Each)
250 $1.05
Availability

0 can ship immediately.

8470 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 10

Specifications

Alternate Mfr Part Number : 5195-09
Number of Contacts : 9
Pitch : 3.96 mm (0.156")
Primary Type : Cable Connector
Series : SPOX Series
Type : Socket Housing

Overview

Molex's Spox family of wire-to-board connectors offers an extremely wide variety of mating configurations for pitch sizes from 2.50 to 5.08mm pitch. The name Spox comes from the shape of the terminal, which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling.

The 2.50mm Mini-Spox family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations. The 3.96mm Spox and 5.00/5.08mm Macro-Spox families include unshrouded and partially shrouded headers, along with board-to-board options.

Product Added to Cart
Molex Incorporated
SPOX Series 3.96mm Pitch 9 Way 1 Row Female Straight PCB Housing 5195
Allied Stock #: 70373991
Mfr's Part #: 09-50-1091
$1.050 Each
Quantity added: