Molex Incorporated 08-70-0048

Image may be a representation.
See specs for product details.
Crimp terminal; female; tin platd; 22-28awg
Manufacturer #: 08-70-0048
Allied Stock #: 70374744

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.12 (Each)
100 $0.12
Availability

0 can ship immediately.

62200 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Alternate Mfr Part Number : 5159PBT
Contact Type : Socket
Series : KK 396 Series
Special Features : Low-Halogen
Wire Size : 28-22

Overview

KK® 396 Connector System
Delivering 7.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK® 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications. Power application KK® 396 connectors are ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18 to 24 AWG wire, anti-fishing options are available to protect the wire during cable assembly.

MarKK™ terminals are used to provide a high-force interface, ensuring a solid-performing contact for power applications up to 7.0A and 600V per circuit. KK 396 headers are available in single-row, unshrouded through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface and kinked PC tails ensure contact with the PCB during solder processing.

KK 396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.


Product Added to Cart
Molex Incorporated
Crimp terminal; female; tin platd; 22-28awg
Allied Stock #: 70374744
Mfr's Part #: 08-70-0048
$0.120 Each
Quantity added: