Location: 
All Products

Molex Incorporated 03-09-1091

Molex Incorporated - 03-09-1091 - TERMINAL HOUSE;  STD;  RECEPT W/MNT EAR & DTENT LCK;  9 CIRCUIT View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated TERMINAL HOUSE; STD; RECEPT W/MNT EAR & DTENT LCK; 9 CIRCUIT
Mfr. Part#:
03-09-1091

Allied Stock#: 70190757

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.425 (Each)
1$0.425
50$0.383
100$0.344
250$0.310
1000$0.279
Availability

4546 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Alternate Mfr Part Number: 1292-R
Angle: Straight
Brand/Series: Standard .093 Series
Color: Natural
Current Rating: 11 A
Flammability Rating: UL94V-2
Length, Overall: 1.03 "
Material, Housing: Nylon 6/6
Mounting Hole Size: 0.828×0.725 "
Number of Circuits: 1 - 15
Number of Contacts: 9
Number of Rows: 3,3
Pin Spacing: 0.198 "
Pitch: 5.03mm
Special Features: Low-Halogen
Temperature, Operating: -40 to +105 °C
Termination: Crimp
Type: Socket
Voltage Rating: 250 V
Wire Gauge, AWG: 14 - 30

Overview

Standard .093" Pin and Socket Connectors:

Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.

The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.

Features:
  • Industry-standard .093" pin and socket terminal
  • Allows for design flexibility
  • High-current terminal available
  • For applications up to 17.0A
  • Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings


    Applications:
  • Rack-mount server
  • Desktop computer and motherboard
  • Hard disk drive
  • Microwave oven
  • Refrigerator

  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.