Molex Incorporated 03-06-1061
Hsg,Panel Socket,6 Cont,Crimp,1625 Series,0.145" Pin-Spng,Straight,Natural,5A
Mfr. Part #: 03-06-1061 / RS Stock #: 70190876
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA, UL, TUV
Alternate Mfr Part Number
1625-6R
Angle
Straight Degree(s)
Color
Natural
Current Rating
5 A
Housing Material
Nylon 6/6
Mounting Hole Size
0.505x0.552 ”
Number of Contacts
6
Number of Rows
3
Operating Temperature
-40 to 105 °C
Overall Length
0.78 ”
Pin Spacing
0.145 ”
Pitch
3.68 mm (0.145”) in
Primary Type
Soft Shell
Product Header
1625 Series Pin and Socket Receptacle Housing
Series
Standard 062 Pin and Socket Series
Special Features
Low-Halogen
Termination
Crimp
Type
Socket Housing
Voltage Rating
250 V
Overview
Standard .062" Pin and Socket Power Connectors
Standard .062" pin and socket connector system for power or signal rated up to 5 amperes per circuit with standard brass terminals.A power or signal interconnect system rated up to 5.0A per circuit with standard brass terminals. Tough Nylon housings and robust terminal design create a durable, long lasting product. The Standard .062" products are reliable, economical and offer high value in features and price. These products are an excellent choice for power or signal interconnect applications.
Fast assembly reduces applied costs. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. Wide range of crimp tooling to support any manufacturing need. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing customers to select the product size that best fits the application.
Standard .062" products have a wide range of product options including free hanging or panel mount housings and 18-30 AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.
Standard .062" pin and socket connector system for power or signal rated up to 5 amperes per circuit with standard brass terminals.A power or signal interconnect system rated up to 5.0A per circuit with standard brass terminals. Tough Nylon housings and robust terminal design create a durable, long lasting product. The Standard .062" products are reliable, economical and offer high value in features and price. These products are an excellent choice for power or signal interconnect applications.
Fast assembly reduces applied costs. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. Wide range of crimp tooling to support any manufacturing need. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing customers to select the product size that best fits the application.
Standard .062" products have a wide range of product options including free hanging or panel mount housings and 18-30 AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.