Molex Incorporated 02-09-5170
093 Female Term Loose 30"SAu 14-20
Mfr. Part #: 02-09-5170 / RS Stock #: 70763799
Price
Qty.
Standard Price
28000
$0.46
140000
$0.4462
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4550-A(P558)L
Application
Power ; Wire-to-Wire
Contact Plating
Gold
Contact Type
Socket
Number of Circuits
1 to 15
Pitch
5.03mm in
Primary Type
Crimp Terminal
UPC Code
800753813090
Wire Size
20-14 AWG
Overview
Standard .093" Pin and Socket Connectors:
Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.
The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
Features:
Industry-standard .093" pin and socket terminal
Allows for design flexibility
High-current terminal available
For applications up to 17.0A
Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications:
Rack-mount server
Desktop computer and motherboard
Hard disk drive
Microwave oven
Refrigerator
Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.
The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
Features:
Applications: