Molex Incorporated 02-09-1205

Image may be a representation.
See specs for product details.
Crimp terminal; fem; tin platd; 14-20 awg
Manufacturer #: 02-09-1205
Allied Stock #: 70374522

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.14 (Each)
100 $0.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Alternate Mfr Part Number : 4550-A(P901)
Number of Circuits : 1 - 15
Pitch : 5.03mm
Series : Standard .093 Series
Special Features : Low-Halogen

Overview

Standard .093" Pin and Socket Connectors:

Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.

The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.

Features:

  • Industry-standard .093" pin and socket terminal
  • Allows for design flexibility
  • High-current terminal available
  • For applications up to 17.0A
  • Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings


    Applications:
  • Rack-mount server
  • Desktop computer and motherboard
  • Hard disk drive
  • Microwave oven
  • Refrigerator

  • Product Added to Cart
    Molex Incorporated
    Crimp terminal; fem; tin platd; 14-20 awg
    Allied Stock #: 70374522
    Mfr's Part #: 02-09-1205
    $0.140 Each
    Quantity added: