Molex Incorporated 02-06-6143

Image may be a representation.
See specs for product details.
062 Male Term Chain 30"SAu 24-30
Manufacturer #: 02-06-6143
Allied Stock #: 70763783
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.22 (Each)
20000 $0.22
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 20000

Multiples Of: 20000

Specifications

Alternate Mfr Part Number : 1854-(228)
Contact Plating : Gold-30
Contact Type : Pin
Series : Standard .062 Series
Wire Size : 30-24

Overview

Standard .062" Pin and Socket Power Connectors
Standard .062" pin and socket connector system for power or signal rated up to 5 amperes per circuit with standard brass terminals A power or signal interconnect system rated up to 5.0A per circuit with standard brass terminals. Tough Nylon housings and robust terminal design create a durable, long lasting product. The Standard .062" products are reliable, economical and offer high value in features and price. These products are an excellent choice for power or signal interconnect applications.

Fast assembly reduces applied costs. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. Wide range of crimp tooling to support any manufacturing need. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing customers to select the product size that best fits the application.

Standard .062" products have a wide range of product options including free hanging or panel mount housings and 18-30 AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.

Product Added to Cart
Molex Incorporated
062 Male Term Chain 30"SAu 24-30
Allied Stock #: 70763783
Mfr's Part #: 02-06-6143
$0.220 Each
Quantity added: