Molex Incorporated 02-06-6135

Image may be a representation.
See specs for product details.
062 Male Term Loose 15 SAu 24-30
Mfr. Part#: 02-06-6135
Allied Stock#: 70090835

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.580 (Each)
1 $0.580
50 $0.550
100 $0.510
500 $0.470
1000 $0.420
Availability

39078 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1854-(550)L
Contact Plating : Gold-15
Contact Type : Pin
Series : Standard .062 Series
Special Features : Low-Halogen
Wire Size : 30-24

Overview

Standard .062" Pin and Socket Power Connectors
Standard .062" pin and socket connector system for power or signal rated up to 5 amperes per circuit with standard brass terminals A power or signal interconnect system rated up to 5.0A per circuit with standard brass terminals. Tough Nylon housings and robust terminal design create a durable, long lasting product. The Standard .062" products are reliable, economical and offer high value in features and price. These products are an excellent choice for power or signal interconnect applications.

Fast assembly reduces applied costs. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. Wide range of crimp tooling to support any manufacturing need. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing customers to select the product size that best fits the application.

Standard .062" products have a wide range of product options including free hanging or panel mount housings and 18-30 AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.

Product Added to Cart
Molex Incorporated
062 Male Term Loose 15 SAu 24-30
Allied Stock #: 70090835
Mfr's Part #: 02-06-6135
$0.580 Each
Quantity added: