Modutec (Jewell Instruments) ME-DVV-100-U
Panel Meter, Volt, Electrical/Elec, Analog, Range 0-100VDC, Accy 5%
Mfr. Part #: ME-DVV-100-U / RS Stock #: 70009799
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$113.33
10
$107.67
25
$102.00
50
$96.33
100
$90.67
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
0.05 %
Approvals
ANSI C39.1
Dimensions, Cutout, Inches
19.3 x 46.27 mm
Display Type
Analog
Function
Voltmeter
Maximum Opening Temperature
50 °C
Measurement Range
0 to 100 VDC
Measuring Range
0 to 100 V
Minimum Operating Temperature
0 °C
Panel Cut Out
1.82 L x 0.76 H in.
Product Header
ME Series Panel Meters
Temperature Range
0 to 50 C
Type
Electromechanical
Overview
Quality meters feature high-torque, powerful ballistic movements that permit mounting in steel panels without special calibration and production-engineered mounting and electrical connections. OMS and MSQ series square meters are 11/2" and 21/2" units with operating zero adjusters and scales printed on translucent plastic. ME series edgewise meters are 2" long units that are interchangeable with many d'Arsonval meters. Feature flush-to-panel covers — no disfiguring bulge. 3MAS series rectangular models are 31/2" meters with operating zero adjusters and scales printed on translucent plastic, permitting diffused lighting. All M-series meters operate in a temperature range of 0°C to +50°C.
?Features 5% Accuracy of Full Scale
?Rectangular, Square, or Edgewise Configuration
?Flush or Surface Mount without Modification
?Precision-Molded Covers and Cases; UL Recognized Plastic Optional
?Features 5% Accuracy of Full Scale
?Rectangular, Square, or Edgewise Configuration
?Flush or Surface Mount without Modification
?Precision-Molded Covers and Cases; UL Recognized Plastic Optional