Modutec (Jewell Instruments) ME-DVV-015-U

Image may be a representation.
See specs for product details.
Panel Meter; Volt; Electrical/Elec; Analog; Range 0-15VDC; Accy 5%
Manufacturer #: ME-DVV-015-U
Allied Stock #: 70009796

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$33.11 (Each)
1 $33.11
3 $31.53
10 $29.95
25 $28.46
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : 0.05 %
Approvals : ANSI C39.1
Cut Out, Panel : 1.82 L x 0.76 H in.
Dimensions, Cutout, Inches : 19.3 x 46.24 mm
Display Type : Analog
Function : Voltmeter
Measuring Range : 0 to 15 VDC
Product Header : ME Series Panel Meters
Range, Measurement : 0 to 15 VDC
Series : ME Series
Temperature Range : 0 to +50 °C
Temperature, Opening, Maximum : 50 °C
Temperature, Operating, Minimum : 0 °C
Type : Electromechanical

Overview


Quality meters feature high-torque, powerful ballistic movements that permit mounting in steel panels without special calibration and production-engineered mounting and electrical connections. OMS and MSQ series square meters are 11/2" and 21/2" units with operating zero adjusters and scales printed on translucent plastic. ME series edgewise meters are 2" long units that are interchangeable with many d'Arsonval meters. Feature flush-to-panel covers — no disfiguring bulge. 3MAS series rectangular models are 31/2" meters with operating zero adjusters and scales printed on translucent plastic, permitting diffused lighting. All M-series meters operate in a temperature range of 0°C to +50°C.

  • Features 5% Accuracy of Full Scale
  • Rectangular, Square, or Edgewise Configuration
  • Flush or Surface Mount without Modification
  • Precision-Molded Covers and Cases; UL Recognized Plastic Optional

  • Product Added to Cart
    Modutec (Jewell Instruments)
    Panel Meter; Volt; Electrical/Elec; Analog; Range 0-15VDC; Accy 5%
    Allied Stock #: 70009796
    Mfr's Part #: ME-DVV-015-U
    $33.110 Each
    Quantity added: