Modutec (Jewell Instruments) 3S-DVV-010-U

Image may be a representation.
See specs for product details.
DC VOLTMETERS; 0-10 VDC
Mfr. Part#: 3S-DVV-010-U
Allied Stock#: 70009761

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$92.79 (Each)
1 $92.79
3 $88.37
10 $85.52
25 $82.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : 0.02 %
Approvals : ANSI C39.1
Cut Out, Panel : 2.82 in., 71.6 mm Dia.
Depth : 0.079" (2mm)
Dimensions, Cutout, Inches : 71.6 Dia. mm
Display Type : Analog
Function : Voltmeter
Measuring Range : 0 to 10 VDC
Product Header : S Series Panel Meters
Range, Measurement : 0 to 10 VDC
Series : S Series
Type : Electromechanical

Overview

S Series — Modutec

These clean-cut meters with straightforward design and pleasing aspect ratio are leaders of our panel meter line. Their dimensions and styling will add distinction to any instrument or control panel.

Surface, rectangle, 1 1⁄2", 2 1⁄2", 3 1⁄2", 4 1⁄2", 5 1⁄2", 8", DC 2%, AC rectified 3%, AC iron vane 2%, self-shielding.

Product Added to Cart
Modutec (Jewell Instruments)
DC VOLTMETERS; 0-10 VDC
Allied Stock #: 70009761
Mfr's Part #: 3S-DVV-010-U
$92.790 Each
Quantity added: