Modutec (Jewell Instruments) 2133-3419-04

Image may be a representation.
See specs for product details.
Panel Meter; Ammeter; E-mech; LCD; Range 4-20mADC; Cut-Out 3.62x1.77"; 3-1/2 Dig
Mfr. Part#: 2133-3419-04
Allied Stock#: 70009822

RoHS Exempt Product

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$279.980 (Each)
1 $279.980
3 $266.650 (Save 5%)
10 $253.310 (Save 10%)
25 $240.650 (Save 14%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±0.1% %
Approvals : IPC 55, NEMA 4, NEMA 12
Cut Out, Panel : 3.62×1.77 "
Depth : 0.157" (4mm)
Dimensions : 3.78" L x 1.89" W x 2.28" H
Dimensions, Cutout, Inches : 92 W x 45 H mm
Display Digit Height : 12.7 mm
Display Type : LCD
Function : Ammeter
Material, Casing : High Impact Polycarbonate
Measuring Range : 4 to 20 mA dc
Number of Digits : 3.5 Digits
Primary Type : Electromechanical
Product Header : 2000 Series Digital Panel Meters
Range, Measurement : 4 to 20 mADC
Series : 2000 Series
Supply Voltage : 5 VDC
Temperature Range : -20 to +60 °C
Temperature, Opening, Maximum : 60 °C
Temperature, Operating, Minimum : -20 °C
Type : Electronic

Overview


Fits industry standard 1/8 DIN panel cutout. Depth behind panel less than 1". Meets NEMA 4, 12, and IPC 55 requirements for splash-proof and hose down. Auto polarity. Overrange indication. Common mode rejection greater than or equal to 100 dB at 50-60 Hz. 7 segment, 0.5" high, back lit 31/2 digit LCD display is readable in sunlight or under bright lights. High impact resistant polycarbonate case. Customer programmable, field scalable available in DC ranges. Specifications. Operating Temperature Range: -20°C to +60°C. User selectable decimal point and built-in screw terminals. All units require 115 VAC power except Loop Powered Process Meters.
Accuracy: ± (0.1% + 1 count) typical. Green backlit background with dark numerals.

Product Added to Cart
Modutec (Jewell Instruments)
Panel Meter; Ammeter; E-mech; LCD; Range 4-20mADC; Cut-Out 3.62x1.77"; 3-1/2 Dig
Allied Stock #: 70009822
Mfr's Part #: 2133-3419-04
$279.980 Each
Quantity added: