Location: 
All Products

Modutec (Jewell Instruments) 2053-3429-04

Modutec (Jewell Instruments) - 2053-3429-04 - Panel Meter,  Digital;  115 VAC;  Input: 80-260 VAC;  1/8 DIN;  Neg. Red Bklit View larger image View larger image
Image may be a representation.
See specs for product details.

Modutec (Jewell Instruments) Panel Meter, Digital; 115 VAC; Input: 80-260 VAC; 1/8 DIN; Neg. Red Bklit
Mfr. Part#:
2053-3429-04

Allied Stock#: 70009820

 RoHS Exempt Product

 

Resources

View 2053-3429-04 Datasheet Datasheet

View More from Modutec (Jewell Instruments) >>
Pricing (USD) & Availability
Standard Pricing
$185.60 (Each)
1$185.600
3$176.760
10$171.050
25$165.700
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±0.1% %
Approvals: NEMA 4, NEMA 12
Brand/Series: 2000 Series
Cut Out, Panel: 1⁄8 DIN
Depth: 1.488" (37.8mm)
Dimensions: 3.78" L x 1.89" W x 1.43" H
Dimensions, Cutout, Inches: 92 x 45 mm
Display Digit Height: 12.7 mm
Display Type: LCD
Function: Voltmeter
Material, Casing: High Impact Polycarbonate
Measuring Range: 80 to 260 VAC
Number of Digits: 3-1/2
Primary Type: Electromechanical
Range, Measurement: 80 to 260 VAC
Supply Voltage: 5 VDC
Temperature Range: -20 to +60 °C
Temperature, Opening, Maximum: 60 °C
Temperature, Operating, Minimum: -20 °C
Type: Electronic

Overview


Fits industry standard 1/8 DIN panel cutout. Depth behind panel less than 1". Meets NEMA 4, 12, and IPC 55 requirements for splash-proof and hose down. Auto polarity. Overrange indication. Common mode rejection greater than or equal to 100 dB at 50-60 Hz. 7 segment, 0.5" high, back lit 31/2 digit LCD display is readable in sunlight or under bright lights. High impact resistant polycarbonate case. Customer programmable, field scalable available in DC ranges. Specifications. Operating Temperature Range: -20°C to +60°C. User selectable decimal point and built-in screw terminals. All units require 115 VAC power except Loop Powered Process Meters.
Accuracy: ±(0.5% + 1 count) [except 2053-3439-04 — ±(0.5% + 5 counts)]. Bright red numerals on dark background.