Milwaukee Electric Tool 2490-22

Image may be a representation.
See specs for product details.
M12 2 TOOL COMBO; HACKZALL (2420-20) & SCREWDRIVER (2401-20)
Mfr. Part#: 2490-22
Allied Stock#: 70060009

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$221.000 (Each)
1 $221.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

UPC Code : 045242159505

Overview



The 2490-22 M12 cordless 2-tool combo kit includes the Screwdriver (2401-20) and the Hackzall™ Recip Saw (2420-20). The innovative M12 cordless system is designed to deliver the power and torque required for professional applications, in a size that reaches the tightest and toughest places. Powered by LITHIUM-ION, the M12 cordless system offers unmatched power, speed, and tool belt portability.

Features

  • M12 1⁄4" Hex Screwdriver delivers 150 in-lbs of torque with a 15 position clutch and 0-500 RPM for fast driving
  • M12 Hackzall™ Reciprocating Saw delivers 0-3000 SPM at only 2.6 lbs and 11" for quick cutting in tight spaces

    Includes
  • Screwdriver (2401-20)
  • Hackzall™ Recip Saw (2420-20)
  • (2) 12V LITHIUM-ION Battery Packs
  • 30-Minute Charger
  • (2) Hackzall™ Blades
  • Contractor Bag

  • Product Added to Cart
    Milwaukee Electric Tool
    M12 2 TOOL COMBO; HACKZALL (2420-20) & SCREWDRIVER (2401-20)
    Allied Stock #: 70060009
    Mfr's Part #: 2490-22
    $221.000 Each
    Quantity added: