Mill-Max 940-44-032-24-000000

Image may be a representation.
See specs for product details.
Conn; IC Socket; PLCC; 32; 940 Series; Thru-Hole; 0.1" Pin Spcng; Phosphor Bronze
Mfr. Part#: 940-44-032-24-000000
Allied Stock#: 70206220

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.020 (Each)
928 $1.020
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 928

Multiples Of: 29

Specifications

Contact Plating : Tin
Material, Body : PPS
Material, Contact : Phosphor Bronze
Number of Contacts : 32
Pin Spacing : 0.1" (2.54mm)
Primary Type : PLCC
Product Header : Standard PLCC IC Socket Connector
Series : 940 Series
Termination : Thru-Hole

Overview

Compact PLCC Socket, Surface Mount

  • Insulator material is glass reinforced PPS
  • Low profile for high density PC board stacking
    Standoffs provide clearance for heat dissipation and cleaning.

  • Product Added to Cart
    Mill-Max
    Conn; IC Socket; PLCC; 32; 940 Series; Thru-Hole; 0.1" Pin Spcng; Phosphor Bronze
    Allied Stock #: 70206220
    Mfr's Part #: 940-44-032-24-000000
    $1.020 Each
    Quantity added: