Mill-Max 814-22-072-30-005100

Image may be a representation.
See specs for product details.
Conn; Test; Spring Terminal; Plug; Spring Loaded; SMT Term; 72 Cont; Black; Insulated
Manufacturer #: 814-22-072-30-005100
Allied Stock #: 70206297

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70356234
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5

Specifications

Color : Black
Contact Plating : Gold over Nickel
Current Rating : 2 A
Insulation Type : Insulated
Material, Body : Thermoplastic
Material, Contact : Copper Alloy
Number of Contacts : 72
Number of Rows : 2
Pin Spacing : 0.1 "
Primary Type : Spring Terminal
Series : 814 Series
Special Features : Spring Loaded
Termination : SMT
Type : Plug
Voltage Rating : 150 V

Overview

Spring-Loaded — Interconnect Headers

0.100" Grid (2.54 mm) pitch spring-loaded header. Specification. Material: brass alloy, Shell Plating: 20 μ" gold over 100 μ" nickel, Insulation: nylon 46 — high temperature.

Product Added to Cart
Mill-Max
Conn; Test; Spring Terminal; Plug; Spring Loaded; SMT Term; 72 Cont; Black; Insulated
Allied Stock #: 70206297
Mfr's Part #: 814-22-072-30-005100
$25.980 Each
Quantity added: