Mill-Max 803-93-072-10-002000

Image may be a representation.
See specs for product details.
Headers & Wire Housings .03" DIA LOW PRO
Mfr. Part#: 803-93-072-10-002000
Allied Stock#: 70967977
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$21.82 (Each)
50 $21.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5

Specifications

Contact Plating : 30 μ" Gold over 50 μ" Nickel
Current Rating : 4.5A
Material, Contact : Brass Alloy 360, 1/2 Hard
Mounting Type : Through-hole
Number of Contacts : 72
Shell, Plating : 200 μ" Tin (matte finish) over 100 μ" Nickel
Termination : Solder
Type : Header

Overview

Standard Solder Tail Socket
Accepts .025"- .037" (0,635 - 0,94 mm)dia leads
Double Row
.100" (2,540mm) Pitch
Through Hole

Product Added to Cart
Mill-Max
Headers & Wire Housings .03" DIA LOW PRO
Allied Stock #: 70967977
Mfr's Part #: 803-93-072-10-002000
$21.820 Each
Quantity added: