Mill-Max 299-93-316-10-001000

Image may be a representation.
See specs for product details.
Conn; IC Socket; DIP; 16; Closed; 299 Series; Thru-Hole; 0.3"; 0.1" Pin Spcng; Right; 3A
Mfr. Part#: 299-93-316-10-001000
Allied Stock#: 70206535
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.970 (Each)
225 $3.970
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 225

Multiples Of: 25

Specifications

Angle : Right Angle
Contact Plating : Gold over Nickel
Current Rating : 3 A
Frame Type : Closed
Length, Terminal Post : 0.3 In.
Material, Body : Polybutylene terephthalate (PBT) [Polyester]
Material, Contact : Beryllium Copper
Mounting Type : Surface Mount
Number of Contacts : 16
Number of Positions : 16
Pin Spacing : 0.1" (2.54mm)
Primary Type : DIP
Product Header : Dual-In-Line IC Socket Connector
Row Spacing : 0.3" (7.6mm)
Series : 299 Series
Spacing, Row to Row : 0.3 In.
Termination : Thru-Hole
Voltage Rating : 100/150 VAC/VDC

Overview

Dual In Line Socket, Right Angle Mount Closed Frame, 0.300 " Terminal Post Length

  • For components to be Mounted perpendicularly to the PCB, such as LED displays

  • Product Added to Cart
    Mill-Max
    Conn; IC Socket; DIP; 16; Closed; 299 Series; Thru-Hole; 0.3"; 0.1" Pin Spcng; Right; 3A
    Allied Stock #: 70206535
    Mfr's Part #: 299-93-316-10-001000
    $3.970 Each
    Quantity added: