Mill-Max 111-93-628-41-001000

Image may be a representation.
See specs for product details.
Conn; IC Socket; DIP; 28; Open; 111 Series; Thru-Hole; 0.6"; 0.1" Pin Spcng; Straight; 3A
Mfr. Part#: 111-93-628-41-001000
Allied Stock#: 70206566
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.892 (Each)
434 $1.892
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 434

Multiples Of: 14

Specifications

Angle : Straight
Contact Plating : Gold over Nickel
Current Rating : 3 A
Frame Type : Open
Length, Terminal Post : 0.17 In.
Material, Body : Polybutylene terephthalate (PBT) [Polyester]
Material, Contact : Beryllium Copper
Mounting Type : Surface Mount
Number of Contacts : 28
Number of Positions : 28
Pin Spacing : 0.1" (2.54mm)
Plating, Contact Mating Area : Gold
Primary Type : DIP
Product Header : Dual-In-Line IC Socket Connector
Row Spacing : 0.6" (15.2mm)
Series : 111 Series
Spacing, Row to Row : 0.6 In.
Termination : Thru-Hole
Voltage Rating : 100/150 VAC/VDC

Overview

Dual In Line Socket, Long Solder Tail for Multilayer PC-Boards, Open Frame

  • DIP sockets with increased solder tail, allowing application on multilayer PCBs up to .139 " (No Suggestions), 4-finger BeCu #30 clip

  • Product Added to Cart
    Mill-Max
    Conn; IC Socket; DIP; 28; Open; 111 Series; Thru-Hole; 0.6"; 0.1" Pin Spcng; Straight; 3A
    Allied Stock #: 70206566
    Mfr's Part #: 111-93-628-41-001000
    $1.892 Each
    Quantity added: