Mill-Max 110-93-424-41-001000

Image may be a representation.
See specs for product details.
Conn; IC Socket; DIP; 24; Open; 110 Series; Thru-Hole; 0.4"; 0.1" Pin Spcng; Straight; 3A
Mfr. Part#: 110-93-424-41-001000
Allied Stock#: 70206189
Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 252
Pricing (USD) & Availability
Standard Pricing
$1.376 (Each)
1 $1.376
50 $1.328
100 $1.261
250 $1.222
500 $1.165
Availability

252 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Contact Plating : Gold over Nickel
Current Rating : 3 A
Frame Type : Open
Length, Terminal Post : 0.125 In.
Material, Body : Polybutylene terephthalate (PBT) [Polyester]
Material, Contact : Beryllium Copper
Number of Contacts : 24
Number of Positions : 24
Pin Spacing : 0.1" (2.54mm)
Plating, Contact Mating Area : Tin⁄Lead (Pin), Gold (Clip)
Primary Type : DIP
Product Header : Dual-In-Line IC Socket Connector
Row Spacing : 0.4" (10.2mm)
Series : 110 Series
Spacing, Row to Row : 0.4 In.
Temperature, Operating : -25 to +85 °C
Termination : Thru-Hole
Voltage Rating : 100/150 VAC/VDC

Overview

Open Frame DIP Sockets With Integral Decoupling Capacitor, 3 A Current Rating

Product Added to Cart
Mill-Max
Conn; IC Socket; DIP; 24; Open; 110 Series; Thru-Hole; 0.4"; 0.1" Pin Spcng; Straight; 3A
Allied Stock #: 70206189
Mfr's Part #: 110-93-424-41-001000
$1.376 Each
Quantity added: