Mill-Max 0360-0-15-01-34-27-10-0

Image may be a representation.
See specs for product details.
Receptacle; Pin; # 34 Contact; 30 uin.; Brass Alloy 360; 1/2 Hard
Mfr. Part#: 0360-0-15-01-34-27-10-0
Allied Stock#: 70251232

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.22 (Each)
1 $0.22
50 $0.21
100 $0.20
250 $0.19
500 $0.18
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold over Nickel
Current Rating : 8 A
Depth : 0.13" (3.3mm)
Diameter, Mounting Hole : 0.089 "
Insulation Type : Uninsulated
Length : 0.250" <1/4> (6.350mm)
Material, Body : Brass Alloy
Material, Contact : Beryllium Copper Alloy
Material, Shell : Brass Alloy 360, 1⁄2 Hard
Mounting Type : PCB
Primary Type : PC Receptacle
Series : 360 Series
Shell Size : 100 μ in.
Shell, Plating : Tin⁄Lead Over Nickel
Termination : Press-Fit
Type : Jack

Overview

Knurled Press Fit, Pin Receptacle

200 μ" tin-plated precision machine brass shell fitted with stamped and hardened, 30 μ" gold-plated beryllium copper multi-finger spring contact.

Product Added to Cart
Mill-Max
Receptacle; Pin; # 34 Contact; 30 uin.; Brass Alloy 360; 1/2 Hard
Allied Stock #: 70251232
Mfr's Part #: 0360-0-15-01-34-27-10-0
$0.220 Each
Quantity added: