MikroElektronika MIKROE-1396

Image may be a representation.
See specs for product details.
BOARD ADD-ON CURRENT CLICK
Mfr. Part#: MIKROE-1396
Allied Stock#: 70377681

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.000 (Each)
1 $24.000
5 $23.000 (Save 4%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Click Board Series
Type : Sensors

Overview

Current click mikroBUS™
The Click accessory modules plug into the mikroBUS™ sockets in MikroElektronika microcontroller development boards. Current Click is an accessory board that measures electric current and operates on a.3 V or 5 V power supply. The board features a current shunt monitor, 12-bit ADC, voltage reference and two screw terminals. The current shunt monitor converts the current into a voltage and the second screw terminal is for an external shunt. There are four shunts with different values letting you measure a range of current values. Communication with Current Click™ is via the mikroBUS™ SPI or AN lines. The Current click is ideal for current measurements in wide range applications.

Product Added to Cart
MikroElektronika
BOARD ADD-ON CURRENT CLICK
Allied Stock #: 70377681
Mfr's Part #: MIKROE-1396
$24.000 Each
Quantity added: