Microscan 7.313100021E+011

Image may be a representation.
See specs for product details.
MICROHAWK MV-30 QSXGA SD AUTOFOCUSWHT AV SENSOR
Mfr. Part#: 7.313100021E+011
Allied Stock#: 71106972
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,944.000 (Each)
1 $1,944.000
3 $1,854.280 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : FCC, CE, UL, RoHS-Compliant
Body Style : Compact
Communication : RS-232, USB 2.0 High Speed, Ethernet over USB/HID
Dimensions : 25 mm x 45 mm x 38 mm
IP Rating : IP54
Material, Housing : Aluminium
Memory : 2 GB Non-Volatile Flash, 256 MB RAM
Sensing Mode : WVGA, SXGA, QSXGA
Series : MICROHAWK MV-30
Software : AutoVISION, Visionscape
Termination : 0.91 m Cable, High Density 15-Pin D-Sub Socket
Type : Vision Sensor

Overview

Microscan MV-30 Series — MV-30: Miniature Serial/USB Smart Camera:

A micro-sized smart camera with huge potential, the MV-30 furthers Omron Microscan’s 30+ year legacy of innovative, space-efficient, miniature design with a corner-exit cable and high-density 15-pin connector (offering serial, USB 2.0 High Speed, and Ethernet over USB capabilities) as well as optional liquid lens autofocus. Perfect for OEMs and machine builders, the MV-30 offers the perfect combination of size, performance, and flexible integration.

The MicroHAWK® platform offers the most advanced machine vision capability on the world's smallest smart cameras. Built on the highest-performance imaging engine in its class, MicroHAWK cameras are fully-integrated with optics, processor, lighting, and communications, offering an array of modular hardware options to take on any inspection task in three micro form factors. Paired with AutoVISION® simplified machine vision software (for barcode reading plus basic vision tasks like locate, count, presence/absence, OCR, and more) scalable to Visionscape® software for advanced applications, MicroHAWK is unrivaled in the industry for performance in its size, and flexibility to meet variety of application requirements and user experience levels.

Features:

  • IP54
  • Serial RS-232
  • USB 2.0
  • Ethernet over USB
  • Autofocus
  • Corner-exit cable
  • Speed: 800 MHz
  • Fixed: Standard Density (5.2 mm), High-Density (8.0 mm), UHD (16.0 mm)
  • Autofocus: Standard Density (5.2 mm), High-Density (7.7 mm), UHD (16.0 mm)
  • Factory Set to 50, 102, 190 or 300 mm (SD, HD); 64 or 400 mm (UHD)
  • Software Adjustable 50 to 300 mm (SD, HD); 40 to 150 mm (UHD)



  • Product Added to Cart
    Microscan
    MICROHAWK MV-30 QSXGA SD AUTOFOCUSWHT AV SENSOR
    Allied Stock #: 71106972
    Mfr's Part #: 7.313100021E+011
    $1,944.000 Each
    Quantity added: