Microscan 7.3123400101E+011

Image may be a representation.
See specs for product details.
MICROHAWK; ID-30; SXGA; UHD; 400MM; RED; HS; X
Mfr. Part#: 7.3123400101E+011
Allied Stock#: 71107047
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2,046.000 (Each)
1 $2,046.000
3 $1,951.570 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : FCC, CE, UL, RoHS-Compliant
Body Style : Compact
Communication : RS-232, USB 2.0 High Speed, Ethernet over USB/HID
Dimensions : 25 mm x 45 mm x 38 mm
IP Rating : IP54
Material, Housing : Aluminium
Memory : 2 GB Non-Volatile Flash, 256 MB RAM
Sensing Mode : WVGA, SXGA, QSXGA
Series : MICROHAWK MV-30
Software : AutoVISION, Visionscape
Termination : 0.91 m Cable, High Density 15-Pin D-Sub Socket
Type : Vision Sensor

Overview

Microscan MV-40 Series — MV–40: Industrial Ethernet Smart Camera:

The MV-40 redefines the imaging market as the smallest IP65/67-rated, true-industrial Ethernet smart camera. With the library of Omron Microscan's machine vision tools on board in a rugged, ultra-compact case, the MV-40 is the complete package for solving any vision inspection challenge under any condition. Combining unprecedented ease-of-use, high-speed communication, optional liquid lens autofocus, and ultra-small form factor, the MV-40 sets the benchmark as the ultimate compact machine vision system in the industry.

The MicroHAWK® platform offers the most advanced machine vision capability on the world's smallest smart cameras. Built on the highest-performance imaging engine in its class, MicroHAWK cameras are fully-integrated with optics, processor, lighting, and communications, offering an array of modular hardware options to take on any inspection task in three micro form factors. Paired with AutoVISION® simplified machine vision software (for barcode reading plus basic vision tasks like locate, count, presence/absence, OCR, and more) scalable to Visionscape® software for advanced applications, MicroHAWK is unrivaled in the industry for performance in its size, and flexibility to meet variety of application requirements and user experience levels.

Features:

  • IP65/67
  • EtherNet/IP
  • Ethernet TCP/IP
  • PROFINET
  • Autofocus
  • Passive PoE
  • 800 MHz
  • Fixed: Standard Density (5.2 mm), High-Density (8.0 mm), UHD (16.0 mm)
  • Autofocus: Standard Density (5.2 mm), High-Density (7.7 mm), UHD (16.0 mm)
  • Factory Set to 50, 102, 190 or 300 mm (SD, HD); 64 or 400 mm (UHD)
  • Software Adjustable 50 to 300 mm (SD, HD); 40 to 150 mm (UHD)



  • Product Added to Cart
    Microscan
    MICROHAWK; ID-30; SXGA; UHD; 400MM; RED; HS; X
    Allied Stock #: 71107047
    Mfr's Part #: 7.3123400101E+011
    $2,046.000 Each
    Quantity added: