Micro Crystal CM7V-T1A 32.768KHZ 9PF +/-20PPM TA QC
Crystal 32.768kHz +/-20ppm 2-Pin SMD 3.2 x 1.5 x 0.65mm
Mfr. Part #: CM7V-T1A 32.768KHZ 9PF +/-20PPM TA QC / RS Stock #: 70417851
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.48
5
$1.36
10
$1.30
100
$1.18
250
$1.11
500
$0.96
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Frequency Tolerance
±20 ppm
Load Capacitance
9 pF
Standard Frequency
32.77 kHz
Temperature Operating Range
-40 to +85 °C
Overview
This SMD ceramic package with metal lid has been specially designed for miniature industrial, telecom and portable applications. This part is available for extended operating temperature range and is compliant with the AEC-Q200 quality standards for automotive applications. A special crystal manufacturing process is used to achieve improved electrical characteristics and a miniaturized blank size.