Microchip Technology Inc. PIC16LF648AT-I/SS
7 KB Flash, 256 RAM, 16 I/O
Mfr. Part #: PIC16LF648AT-I/SS / RS Stock #: 70573678
Price
Qty.
Standard Price
1600
$7.93
8000
$7.53
16000
$7.14
32000
$6.74
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Frequency
20 MHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
8
Number of IO Ports
16
Number of Pins
20
Package Type
SSOP
Program Memory Size
7 kB
RAM Size
256 B
Type
PIC
Overview
The peripheral-rich 8-bit The PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.
Features:
Standard Flash Memory
1 us Instruction Execution
35 Instructions
25 mA Source and Sink Per I/O
ICSP™ (In-Circuit Serial Programming™)
1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
.0-5.5 V Operating Range
Features: