Microchip Technology Inc. MCP6052-E/SN
Microchip MCP6052-E/SN,Dual Op Amp,0.385MHz CMOS,Rail to Rail,3V,5V,8-Pin SOIC
Mfr. Part #: MCP6052-E/SN / RS Stock #: 70047191
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.20
10
$2.09
50
$1.98
100
$1.87
Additional Inventory
Manufacturer Lead Time:
33 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Amplifier Type
Precision
Density Noise
34 nV/vHz
Dimensions
0.049\” (1.25mm) X 0.00 in W X 0.19 in L
Gain Bandwidth
385 kHz
Input Bias Current
5000 pA
Input Offset Current
+/-1 pA
Input Offset Voltage
150 μV
Input Voltage Range
-0.3 to 6.3 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Channels per Chip
2
Number of Circuits
2
Number of Pins
8
Output Current
26 mA
Output Type
Rail to Rail
Package Type
SOIC
Slew Rate
0.15 V/μs
Temperature Operating Range
-40 to +125 °C
Type of Power Supply
Single Output
Typical Single Supply Voltage
1.8 to 6 V
Voltage, Input, High Level
6.3 V
Voltage, Input, Low Level
-0.3 V
Overview
Operational Amplifiers include single, dual or quad amplifiers in space-saving packages. These devices operate down to 1.8 V and feature rail-to-rail inputs and outputs for improved system performance and low current consumption for extended battery life (600 nA for MCP604X and 614X families). These products offer low offset (VOS 150 μV), low bias current, high speed operation (10 MHz), high open-loop gain and other options for the embedded system designer.