Microchip Technology Inc. ATF16V8BQL-15XU
PLD, 250 Gates8 MC 62MHz FLASH 5V 20 TSSOP
Mfr. Part #: ATF16V8BQL-15XU / RS Stock #: 70123968
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Circuit Type
Electrically Erasable
Individual Output Enable Control
Yes
Logic Function
Programmable
Logic Type
PLD
Maximum Operating Temperature
70 °C
Memory Type
Flash
Minimum Operating Temperature
0 °C
Mounting Type
Surface Mount
Number of Pins
20
Operating Voltage Range
4.5 to 5.5 V
Package Type
TSSOP
Product Header
High Performance Electrically Erasable Programmable Logic Device
Propagation Delay
15 ns
Propagation Delay Test Condition
50 pF
Reprogrammability Support
Yes
Series
16V8 Series
Special Features
High Speed, Security Fuse
Supply Current
20 mA
Supply Voltage
5 V
Temperature Operating Range
0 to +70 °C
Overview
Simple Programmable Logic Device, Atmel
From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.
From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.