Location: 
All Products

Microchip Technology Inc. VSUPEV2

Microchip Technology Inc. - VSUPEV2 - VOLTAGE SUPERVISOR SOT23-5/6 EVALUATIONBOARD View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. VOLTAGE SUPERVISOR SOT23-5/6 EVALUATIONBOARD
Mfr. Part#:
VSUPEV2

Allied Stock#: 70046625

 RoHS Compliant Part

 

Resources

View VSUPEV2 Datasheet Datasheet

View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$13.05 (Each)
1$13.050
10$12.550
25$12.090
100$11.650
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Classification: Development Kit
Kit Contents: Evaluation Board for SOT23-5/6 Packages
Technology: Power Management

Overview

This Blank PCB allows the system designer to quickly evaluate the operation of Microchip Technology Voltage Supervisors and Voltage Detectors in the SOT-23-5 (5-pin) and SOT-23-6 (6-pin) packages. This PCB supports many Microchip device families, including the Nonvolatile Digital Potentiometer and PIC10F2xx devices.

Features:
  • Four SOT-23-6 and one SOT-23-5 VDD/VSS pin out supported.
  • Supports these Microchip device families:
    - Voltage Supervisors/Voltage Detectors
    - Nonvolatile Digital Potentiometers
    - Op Amps
    - Comparators
    - Low Drop Out Regulators (LDOs)
    - Thermal Sensors
    - A/D Converters
    - PFM/PWM Step-Down DC/DC Controllers
    - Battery Charge Controllers
    - PICmicro Microcontrollers
  • Footprints for optional passive components for:
    - Power supply filtering
    - Device by-pass capacitor
    - Output filtering
    - Output loading capacitor
    - Output Pull-up resistor
    - Output Pull-down resistor
    - Output loading resistor
    - Output series resistor
  • Support for two switches on device pins
  • Surface mount or through-hole support for connection posts on each PCB pad
  • BFMP interface for programming support of PIC10F2xx devices
  • Generous silk screen area to write specifics of implemented circuit