Microchip Technology Inc. TC6504P005VCTTR

Image may be a representation.
See specs for product details.
IC; TEMP SENSOR; OUTPUT; LOGIC; -55 TO 135DEGREES C; SOT23-5
Manufacturer #: TC6504P005VCTTR
Allied Stock #: 70048277

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.53 (Each)
3000 $0.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Accuracy : ±4 %
Body Style : SOT-23
Current, Supply : 40 μA
Dimensions : 3.10 x 3.00 x 1.30 mm
Function : Temperature
Height : 0.051" (1.3mm)
Length : 0.122" (3.1mm)
Mounting Type : Surface Mount
Number of Pins : 5
Operating Voltage Range : 2.7 to 5.5 V
Output Type : Analog
Package Type : SOT-23A
Primary Type : Temperature
Range, Measurement : 135 °C
Sensor Type : Temperature
Series : TC6501/2/3/4 Series
Supply Voltage : 2.7-5.5 VDC
Temperature, Operating, Maximum : +135 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +135 °C
Temperature, Range : -55 to 135 °C
Termination : Surface Mount
Type : Temperature
Voltage Range : 2.7-5.5 V
Width : 0.118" (3mm)

Overview

Temperature Sensors are useful in thermometer circuits, temperature compensation applications as well as a wide array of general-purpose replacements for older thermistor technology.

Product Added to Cart
Microchip Technology Inc.
IC; TEMP SENSOR; OUTPUT; LOGIC; -55 TO 135DEGREES C; SOT23-5
Allied Stock #: 70048277
Mfr's Part #: TC6504P005VCTTR
$0.530 Each
Quantity added: