Microchip Technology Inc. TC4469COE713

Image may be a representation.
See specs for product details.
1.2A QUAD MOSFET DRVR; LOGIC I/P; SOIC-16-TR
Mfr. Part#: TC4469COE713
Allied Stock#: 70047001

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.190 (Each)
1000 $4.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Configuration : Inverting
Current, Input Bias : Maximum of 10 μA
Current, Peak : 1.2 A
Dimensions : 10.49 x 7.59 x 2.39 mm
Driver Type : MOSFET/IGBT
Fall Time : Maximum of 50 ns
Height : 0.094" (2.39mm)
Input Logic Compatibility : CMOS, TTL
Length : 0.412" (10.49mm)
Mounting Type : Surface Mount
Number of Drivers : 4
Number of Outputs : 4
Number of Pins : 14
Operating Voltage Range : 4.5 to 18 V
Package Type : SOIC
Resistance, On-State : 30 Ω
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +70 °C
Time Delay : Maximum of 100
Time, Rise : Maximum of 50 ns
Width : 0.299" (7.59mm)
Product Added to Cart
Microchip Technology Inc.
1.2A QUAD MOSFET DRVR; LOGIC I/P; SOIC-16-TR
Allied Stock #: 70047001
Mfr's Part #: TC4469COE713
$4.190 Each
Quantity added: