Microchip Technology Inc. TC4468COE

Image may be a representation.
See specs for product details.
TC4468COE; Quad MOSFET Power Driver 1.2AHalf Bridge; 4.5 to 18V; ; 16-Pin SOIC
Mfr. Part#: TC4468COE
Allied Stock#: 70045785

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.64 (Each)
1 $4.64
10 $3.44
25 $2.89
100 $2.34
Availability

351 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Non-Inverting
Current, Input Bias : Maximum of 10 μA
Current, Peak : 1.2 A
Dimensions : 10.49 x 7.59 x 2.39 mm
Driver Type : MOSFET/IGBT
Fall Time : Maximum of 50 ns
Height : 0.094" (2.39mm)
Input Logic Compatibility : CMOS, TTL
Length : 0.412" (10.49mm)
Mounting Type : Surface Mount
Number of Drivers : 4
Number of Outputs : 4
Number of Pins : 14
Operating Voltage Range : 4.5 to 18 V
Package Type : SOIC
Resistance, On-State : 30 Ω
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +70 °C
Time Delay : Maximum of 100
Time, Rise : Maximum of 50 ns
Width : 0.299" (7.59mm)

Overview

Microchip's new Power MOSFET Drivers feature wide-range input supply voltages and output currents. These drivers offer outstanding latch-up immunity. The portfolio has recently been expanded with the addition of smaller, surface mount packages.

Product Added to Cart
Microchip Technology Inc.
TC4468COE; Quad MOSFET Power Driver 1.2AHalf Bridge; 4.5 to 18V; ; 16-Pin SOIC
Allied Stock #: 70045785
Mfr's Part #: TC4468COE
$4.640 Each
Quantity added: