Microchip Technology Inc. TC1426COA

Image may be a representation.
See specs for product details.
IC MOSFET DVR 1.2A DUAL HS 8SOIC
Mfr. Part#: TC1426COA
Allied Stock#: 70045757

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.760 (Each)
1 $0.760
10 $0.690 (Save 9%)
25 $0.580 (Save 24%)
100 $0.550 (Save 28%)
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Inverting
Current, Peak : 1.2 A
Dimensions : 5 x 3.99 x 1.50 mm
Driver Type : Low Side
Fall Time : 40 ns
Height : 0.059" (1.5mm)
Input Logic Compatibility : CMOS, TTL
Length : 0.196" (5mm)
Mounting Type : Surface Mount
Number of Drivers : 2
Number of Outputs : 2
Number of Pins : 8
Operating Voltage Range : 4.5 to 16 V
Package Type : SOIC
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +70 °C
Time Delay : 125
Time, Rise : 60 ns
Width : 0.157" (3.99mm)
Product Added to Cart
Microchip Technology Inc.
IC MOSFET DVR 1.2A DUAL HS 8SOIC
Allied Stock #: 70045757
Mfr's Part #: TC1426COA
$0.760 Each
Quantity added: