Microchip Technology Inc. SST39SF040-70-4C-PHE

Image may be a representation.
See specs for product details.
Memory; Multi-Purpose Flash (MPF); 8Mbit (512Kx8); 70nS; 5V; PDIP-32
Mfr. Part#: SST39SF040-70-4C-PHE
Allied Stock#: 70048094

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.360 (Each)
1 $1.360
10 $1.290
Availability

739 can ship immediately.

528 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 1.655 x 0.550 x 0.150 in.
Height : 0.15" (3.8mm)
Length : 1.655" (42.04mm)
Memory Capacity : 4 Mbit
Mounting Type : Through Hole
Number of Bits per Word : 8 bit
Number of Pins : 32
Operating Voltage Range : 4.5 to 5.5 V
Organization : 512K x 8
Package Type : PDIP
Series : SST39 MPF Series
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +70 °C
Time, Access : 70 ns
Width : 0.55" (14mm)
Product Added to Cart
Microchip Technology Inc.
Memory; Multi-Purpose Flash (MPF); 8Mbit (512Kx8); 70nS; 5V; PDIP-32
Allied Stock #: 70048094
Mfr's Part #: SST39SF040-70-4C-PHE
$1.360 Each
Quantity added: