Microchip Technology Inc. SST39SF040-70-4C-NHE

Image may be a representation.
See specs for product details.
IC; Memory; Type; Multi Purpose Flash (MPF); 4Mbit (512Kx8); 70nS; PLCC-32
Mfr. Part#: SST39SF040-70-4C-NHE
Allied Stock#: 70048093

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.370 (Each)
1 $1.370
10 $1.260
25 $1.200
100 $1.150
Availability

179 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 0.453 x 0.553 x 0.112 in.
Height : 0.112" (2.8mm)
Length : 0.453" (11.5062mm)
Memory Capacity : 4 Mbit
Mounting Type : Surface Mount
Number of Bits per Word : 8 bit
Number of Pins : 32
Operating Voltage Range : 4.5 to 5.5 V
Organization : 512K x 8
Package Type : PLCC
Series : SST39 MPF Series
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +70 °C
Time, Access : 70 ns
Width : 0.553" (14mm)
Product Added to Cart
Microchip Technology Inc.
IC; Memory; Type; Multi Purpose Flash (MPF); 4Mbit (512Kx8); 70nS; PLCC-32
Allied Stock #: 70048093
Mfr's Part #: SST39SF040-70-4C-NHE
$1.370 Each
Quantity added: