Microchip Technology Inc. PIC32MX795F512LT-80I/TL

Image may be a representation.
See specs for product details.
32 Bit MCU; 512KB Flash; 128KB RAM; 80 MHz; 124 Pin; USB; ENET; 2 CAN
Mfr. Part#: PIC32MX795F512LT-80I/TL
Allied Stock#: 70543657

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.270 (Each)
3300 $8.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3300

Multiples Of: 3300

Specifications

Family Name : PIC32MX Family
Frequency : 80
Memory Type : Flash
Mounting Type : Surface Mount
Number of Bits : 32
Number of Pins : 124
Package Type : VFTLA Dual Row Exposed Pad
Program Memory Size : 512 kB
RAM Size : 128 kB
Series : PIC32MX5/6/7 Series
Type : PIC

Overview

Microchip’s Family of Microcontroller Series - PIC32MX:

PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

PIC32MX MCUs offer wide-range of memory configuration and rich peripheral set at low cost. PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

Features:

  • MIPS32 M4K Core with up to 50 MHz/83 DMIPS
  • Up to four SPI/I2S interfaces for audio processing and playback
  • USB device/host/OTG
  • CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
  • Enhanced PMP for graphics or external memory
  • Support for mTouch capacitive touch buttons and sliders
  • Up to fi ve UARTs, three analog comparators and two I2C™ buses
  • 10-bit, 1 Msps, up to 48-channel ADC
  • Peripheral Pin Select (PPS) allows function remapping
  • Temperature range: -40°C to 105°C



  • Product Added to Cart
    Microchip Technology Inc.
    32 Bit MCU; 512KB Flash; 128KB RAM; 80 MHz; 124 Pin; USB; ENET; 2 CAN
    Allied Stock #: 70543657
    Mfr's Part #: PIC32MX795F512LT-80I/TL
    $8.270 Each
    Quantity added: