Microchip Technology Inc. PIC32MX695F512HT-80I/PT
512KB Flash, 128KB RAM, 80 MHz, USB, ENET, 8 DMA, TQFP-64 10X10X1mm T/R
Mfr. Part #: PIC32MX695F512HT-80I/PT / RS Stock #: 70047406
Price
Qty.
Standard Price
1200
$11.53
6000
$10.95
12000
$10.38
24000
$9.80
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
10 bit
Architecture
RISC
Comparator Type
2
Data Rate
105 MIPS
Dimensions
0.04 in H X 0.00 in W X 0.39 in L
EEPROM Memory
0 B
Family Name
PIC32MX Family
Frequency
80 MHz
Input Output
53
Interface
CAN ; I2C ; SPI ; UART ; USB
IOs
53
Maximum Number of CAN Channels
1
Maximum Number of I2C Channels
4
Maximum Number of LIN Channels
1
Maximum Number of SPI Channels
3
Maximum Number of UART Channels
6
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
16 x 10 bit
Number of Bits
32
Number of IO Ports
53
Number of Pins
64
Number of PWM Units
1
Number of Timers
5
Operating Voltage
2.3 to 3.6 V
Package Type
TQFP
Program Memory Size
512 kB
Programmable Memory
512K Bytes
PWM Channels
5
RAM Size
128 kB
Speed
80 Mhz
Temperature Operating Range
-40 to +85 °C
Timer Resolution
16 bit
Timers
5 x 16 bit
Type
PIC
USB Channels
1 x Device, 1 x Host/OTG
Voltage Range
2.3-3.6 V
Overview
Microchip’s Family of Microcontroller Series - PIC32MX:
PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.
PIC32MX MCUs offer wide-range of memory configuration and rich peripheral set at low cost. PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.
Features:
MIPS32 M4K Core with up to 50 MHz/83 DMIPS
Up to four SPI/I2S interfaces for audio processing and playback
USB device/host/OTG
CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
Enhanced PMP for graphics or external memory
Support for mTouch capacitive touch buttons and sliders
Up to fi ve UARTs, three analog comparators and two I2C™ buses
10-bit, 1 Msps, up to 48-channel ADC
Peripheral Pin Select (PPS) allows function remapping
Temperature range: -40°C to 105°C
PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.
PIC32MX MCUs offer wide-range of memory configuration and rich peripheral set at low cost. PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.
Features: