Microchip Technology Inc. PIC32MX534F064L-I/BG

Image may be a representation.
See specs for product details.
XBGA-121 10X10X1.20mm Tray; 100-Pins; 64KB Flash; 16KB RAM; 80 MHz; USB; CAN; 4 D
Mfr. Part#: PIC32MX534F064L-I/BG
Allied Stock#: 70047621

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.13 (Each)
184 $4.13
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 184

Multiples Of: 184

Specifications

A/D Inputs : 16 x 10 bit
ADC Resolution : 10 bit
Architecture : RISC
Comparator Type : 2
Data Rate : 105 MIPS
Dimensions : 10.00 x 10.00 x 0.85 mm
EEPROM Memory : 0 B
Family Name : PIC32MX Family
Frequency : 80
Height : 0.033" (0.85mm)
Input Output : 85
Interface : CAN/I2C/SPI/UART/USB
Length : 0.393" (10mm)
Maximum Number of CAN Channels : 1
Maximum Number of I2C Channels : 5
Maximum Number of LIN Channels : 1
Maximum Number of SPI Channels : 4
Maximum Number of UART Channels : 6
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 32
Number of Pins : 121
Number of PWM Units : 1
Number of Timers : 5
Package Type : TFBGA
Program Memory Size : 64 kB
Programmable Memory : 64K Bytes
PWM Channels : 5
RAM Size : 16 kB
Series : PIC32MX5/6/7 Series
Speed : 80 MHz
Temperature Range : –40 to +85 °C
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 16 bit
Timers : 5 x 16 bit
Type : PIC
USB Channels : 1 x Device, 1 x Host/OTG
Voltage Range : 2.3-3.6 V
Voltage, Operating : 2.3 to 3.6 V
Width : 0.394" (10mm)

Overview

Microchip’s Family of Microcontroller Series - PIC32MX:

PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

PIC32MX MCUs offer wide-range of memory configuration and rich peripheral set at low cost. PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

Features:

  • MIPS32 M4K Core with up to 50 MHz/83 DMIPS
  • Up to four SPI/I2S interfaces for audio processing and playback
  • USB device/host/OTG
  • CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
  • Enhanced PMP for graphics or external memory
  • Support for mTouch capacitive touch buttons and sliders
  • Up to fi ve UARTs, three analog comparators and two I2C™ buses
  • 10-bit, 1 Msps, up to 48-channel ADC
  • Peripheral Pin Select (PPS) allows function remapping
  • Temperature range: -40°C to 105°C



  • Product Added to Cart
    Microchip Technology Inc.
    XBGA-121 10X10X1.20mm Tray; 100-Pins; 64KB Flash; 16KB RAM; 80 MHz; USB; CAN; 4 D
    Allied Stock #: 70047621
    Mfr's Part #: PIC32MX534F064L-I/BG
    $4.130 Each
    Quantity added: