Microchip Technology Inc. PIC32MX440F256H-80I/MR

Image may be a representation.
See specs for product details.
Pic32; 80mhz 256/32 DMA USB 64L
Mfr. Part#: PIC32MX440F256H-80I/MR
Allied Stock#: 70047239

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.83 (Each)
120 $6.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120

Specifications

A/D Inputs : 16 x 10 bit
ADC Resolution : 10 bit
Architecture : RISC
Comparator Type : 2
Data Rate : 32 MIPS
Dimensions : 9.00 x 9.00 x 0.95 mm
EEPROM Memory : 0 B
Family Name : PIC32MX Family
Frequency : 80
Height : 0.037" (0.95mm)
Input Output : 51
Interface : I2C/SPI/UART/USB
IOs : 51
Length : 0.354" (9mm)
Maximum Number of I2C Channels : 2
Maximum Number of LIN Channels : 1
Maximum Number of SPI Channels : 1
Maximum Number of UART Channels : 2
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 32
Number of I/O Ports : 53
Number of Pins : 64
Number of PWM Units : 1
Number of Timers : 5
Package Type : VFQFN
Program Memory Size : 256 kB
Programmable Memory : 256K Bytes
PWM Channels : 5
RAM Size : 32 kB
Series : PIC32MX3/MX4 Series
Speed : 80 Mhz
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 16 bit
Timers : 5 x 16 bit
Type : PIC
USB Channels : 1 x Device, 1 x OTG
Voltage Range : 2.3-3.6 V
Voltage, Operating : 2.3 to 3.6 V
Width : 0.354" (9mm)

Overview

Microchip’s Family of Microcontroller Series - PIC32MX:

PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

PIC32MX MCUs offer wide-range of memory configuration and rich peripheral set at low cost. PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

Features:

  • MIPS32 M4K Core with up to 50 MHz/83 DMIPS
  • Up to four SPI/I2S interfaces for audio processing and playback
  • USB device/host/OTG
  • CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
  • Enhanced PMP for graphics or external memory
  • Support for mTouch capacitive touch buttons and sliders
  • Up to fi ve UARTs, three analog comparators and two I2C™ buses
  • 10-bit, 1 Msps, up to 48-channel ADC
  • Peripheral Pin Select (PPS) allows function remapping
  • Temperature range: -40°C to 105°C



  • Product Added to Cart
    Microchip Technology Inc.
    Pic32; 80mhz 256/32 DMA USB 64L
    Allied Stock #: 70047239
    Mfr's Part #: PIC32MX440F256H-80I/MR
    $6.830 Each
    Quantity added: