Microchip Technology Inc. PIC32MX150F128D-V/ML

Image may be a representation.
See specs for product details.
32 Bit MCU; 128KB Flash; 32KB RAM; 40 MHz; 44 Pin; 3 Comp; CTMU; RTCC
Manufacturer #: PIC32MX150F128D-V/ML
Allied Stock #: 70542968

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.43 (Each)
225 $4.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 225

Multiples Of: 225

Specifications

Family Name : PIC32MX Family
Frequency : 40
Memory Type : Flash
Mounting Type : Surface Mount
Number of Bits : 32
Number of I/O Ports : 34
Number of Pins : 44
Package Type : VQFN
Program Memory Size : 128 kB
RAM Size : 32 kB
Series : PIC32MX1/2/5 MCU Series
Type : PIC

Overview

Microchip’s Family of Microcontroller Series - PIC32MX:

PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

PIC32MX MCUs offer wide-range of memory configuration and rich peripheral set at low cost. PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

Features:

  • MIPS32 M4K Core with up to 50 MHz/83 DMIPS
  • Up to four SPI/I2S interfaces for audio processing and playback
  • USB device/host/OTG
  • CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
  • Enhanced PMP for graphics or external memory
  • Support for mTouch capacitive touch buttons and sliders
  • Up to fi ve UARTs, three analog comparators and two I2C™ buses
  • 10-bit, 1 Msps, up to 48-channel ADC
  • Peripheral Pin Select (PPS) allows function remapping
  • Temperature range: -40°C to 105°C



  • Product Added to Cart
    Microchip Technology Inc.
    32 Bit MCU; 128KB Flash; 32KB RAM; 40 MHz; 44 Pin; 3 Comp; CTMU; RTCC
    Allied Stock #: 70542968
    Mfr's Part #: PIC32MX150F128D-V/ML
    $4.430 Each
    Quantity added: