Microchip Technology Inc. PIC32MX130F064B-V/SO
32 Bit MCU, 64KB Flash, 16KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC
Mfr. Part #: PIC32MX130F064B-V/SO / RS Stock #: 70542901
Price
Qty.
Standard Price
243
$5.84
1215
$5.55
2430
$5.26
4860
$4.96
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
PIC32MX Family
Frequency
40 MHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
32
Number of IO Ports
21
Number of Pins
28
Package Type
SOIC
Program Memory Size
64 kB
RAM Size
16 kB
Type
PIC
Overview
Microchip’s Family of Microcontroller Series - PIC32MX:
PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.
PIC32MX MCUs offer wide-range of memory configuration and rich peripheral set at low cost. PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.
Features:
MIPS32 M4K Core with up to 50 MHz/83 DMIPS
Up to four SPI/I2S interfaces for audio processing and playback
USB device/host/OTG
CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
Enhanced PMP for graphics or external memory
Support for mTouch capacitive touch buttons and sliders
Up to fi ve UARTs, three analog comparators and two I2C™ buses
10-bit, 1 Msps, up to 48-channel ADC
Peripheral Pin Select (PPS) allows function remapping
Temperature range: -40°C to 105°C
PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.
PIC32MX MCUs offer wide-range of memory configuration and rich peripheral set at low cost. PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.
Features: