Microchip Technology Inc. PIC24HJ128GP502-I/SP

Image may be a representation.
See specs for product details.
16-Bit MCU; 28LD; 128KB Flash; CAN; DMA; 40MIPS; nanoWatt
Mfr. Part#: PIC24HJ128GP502-I/SP
Allied Stock#: 70046779

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.090 (Each)
150 $5.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 150

Multiples Of: 150

Specifications

A/D Inputs : 10 x 10 bit, 10 x 12 bit
ADC Resolution : 10, 12 bit
Architecture : C Compiler, Modified Harvard
Comparator Type : 2
CPU Speed : 40 MIPS
Data Rate : 40 MIPS
Dimensions : 1.400 x 0.295 x 0.150 in.
EEPROM Memory : 0 B
Family Name : PIC24
Frequency : 40
Height : 0.15" (3.8mm)
Input Output : 21
Interface : CAN/I2C/SPI/UART
Length : 1.4" (35.56mm)
Maximum Number of CAN Channels : 1
Maximum Number of I2C Channels : 1
Maximum Number of LIN Channels : 1
Maximum Number of SPI Channels : 2
Maximum Number of UART Channels : 2
Memory Type : Flash
Mounting Type : Through Hole
Number of ADCs : 1
Number of Bits : 16
Number of I/O Ports : 21
Number of Pins : 28
Number of PWM Units : 1
Number of Timers : 7
Package Type : SPDIP
Program Memory Size : 128 kB
Programmable Memory : 128K Bytes
PWM Channels : 4
RAM Size : 8 kB
Series : PIC 24H Series
Speed : 40 MHz
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 16, 32 bit
Timers : 2 x 32 bit, 5 x 16 bit
Type : PIC
USB Channels : 1 x Device
Voltage Range : 3-3.6 V
Voltage, Operating : 3 to 3.6 V
Width : 0.295" (7.5mm)
Product Added to Cart
Microchip Technology Inc.
16-Bit MCU; 28LD; 128KB Flash; CAN; DMA; 40MIPS; nanoWatt
Allied Stock #: 70046779
Mfr's Part #: PIC24HJ128GP502-I/SP
$5.090 Each
Quantity added: