Microchip Technology Inc. PIC24HJ128GP310-I/PT
MCU, 16-Bit, 128KB Flash, 16KB RAM, 85 I/O, TQFP-100
Mfr. Part #: PIC24HJ128GP310-I/PT / RS Stock #: 70046343
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
119
$15.17
595
$14.41
1190
$13.66
2380
$12.90
Additional Inventory
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
12 bit
Architecture
C Compiler ; Modified Harvard
Comparator Type
Zero
CPU Speed
40 MIPS
Data Rate
40 MIPS
EEPROM Memory
0 B
Family Name
PIC24
Frequency
40 MHz
Input Output
85
Interface
I2C ; SPI ; UART
Maximum Number of CAN Channels
2
Maximum Number of I2C Channels
2
Maximum Number of LIN Channels
1
Maximum Number of SPI Channels
2
Maximum Number of UART Channels
2
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
1(32 x 12 bit)
Number of Bits
16
Number of IO Ports
85
Number of Pins
100
Number of PWM Units
1
Number of Timers
13
Operating Voltage
3 to 3.6 V
Package Type
TQFP
Program Memory Size
128 kB
Programmable Memory
128K Bytes
Pulse Width Distortion
8 x 16 bit
PWM Channels
8
PWM Resolution
16 bit
RAM Size
16 kB
Temperature Operating Range
-40 to +85 °C
Timer Resolution
16, 32 bit
Timers
4 x 32 bit, 9 x 16 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
3-3.6 V
Voltage Rating
3 to 3.6 V
Overview
Microchip offers two 16-bit PIC® Microcontroller (MCU) families plus two 16-bit dsPIC® Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets. Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry, or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs. The two pin-and-code compatible PIC24 series deliver the options needed to hit the performance, cost and schedule goals demanded by any project. The PIC24F and PIC24H Series are completely software and MPLAB® IDE compatible, providing easy migration as project requirements change. This gives you the ability to add performance and functionality to applications without sacrificing the initial investment and engineering resources. There's also the option to easily step up to digital signal processing (DSP) capability with the fully compatible family for more advanced algorithms and signal processing. Compatibility with dsPIC DSCs provides engineers with a path to even greater performance coupled with DSP as application requirements increase. For more demanding applications, the PIC24H offers 40 MIPS performance, more memory and additional peripherals. The PIC24H family adds up to 2 CAN communication modules, user selectable 10/12-bit Analog-to-Digital (A/D) converter and enhanced timer functions. And integrated Direct Memory Access (DMA) between peripherals and dual-port RAM provides zero overhead data transfers, optimizing CPU throughput. ?40 MIPs ?VDD=3.0-3.6 V ?JTAG, DMA (8-Channel)
Features:
Self-Write Function
nano-Watt Technology
Nine 16-Bit Timers
All Have 2 UART with IrDA, 2 SPI and 2 I2C™ Interfaces
8 MHz Internal Oscillator
Features: