Microchip Technology Inc. PIC24FV32KA302-I/ML

Image may be a representation.
See specs for product details.
IC; MCU; 16-Bit; 32KB; RAM; 2KB; 16 MIPS; TIMERS; 5X16-Bit; A/D; 13CHX12-Bit; QFN-28
Mfr. Part#: PIC24FV32KA302-I/ML
Allied Stock#: 70048325

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.69 (Each)
244 $2.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 244

Multiples Of: 244

Specifications

A/D Inputs : 13 x 12 bit
ADC Resolution : 12 bit
Architecture : C Compiler, Modified Harvard
Comparator Type : 3
Data Rate : 16 MIPS
Dimensions : 6.00 x 6.00 x 0.95 mm
EEPROM Memory : 512 B
Family Name : PIC24
Frequency : 32
Height : 0.037" (0.95mm)
Length : 0.236" (6mm)
Maximum Number of CAN Channels : 0
Maximum Number of Ethernet Channels : 0
Maximum Number of I2C Channels : 2
Maximum Number of LIN Channels : 1
Maximum Number of PCI Channels : 0
Maximum Number of SPI Channels : 2
Maximum Number of UART Channels : 2
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 16
Number of I/O Ports : 23
Number of Pins : 28
Number of PWM Units : 1
Number of Timers : 16
Package Type : VQFN
Program Memory Size : 32 kB
Pulse Width Distortion : 3 x 16 bit
PWM Channels : 3
PWM Resolution : 16 bit
RAM Size : 2 kB
Series : PIC XLP 24F Series
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 16, 32 bit
Timers : 11 x 16 bit, 5 x 32 bit
Type : PIC
USB Channels : 1 x Device
Voltage, Operating : 2 to 5.5 V
Width : 0.236" (6mm)
Product Added to Cart
Microchip Technology Inc.
IC; MCU; 16-Bit; 32KB; RAM; 2KB; 16 MIPS; TIMERS; 5X16-Bit; A/D; 13CHX12-Bit; QFN-28
Allied Stock #: 70048325
Mfr's Part #: PIC24FV32KA302-I/ML
$2.690 Each
Quantity added: