Microchip Technology Inc. PIC24FJ256DA106-I/MR

Image may be a representation.
See specs for product details.
16-Bit; 256KB Flash; 24K RAM; USB; Graphics; QFN-64 9x9x0.9mm TUBE
Mfr. Part#: PIC24FJ256DA106-I/MR
Allied Stock#: 70048057

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.720 (Each)
120 $5.720
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120

Specifications

A/D Inputs : 16 x 10 bit
ADC Resolution : 10 bit
Architecture : C Compiler, Modified Harvard
Comparator Type : 3
CPU Speed : 16 MIPS
Data Rate : 16 MIPS
Dimensions : 9.00 x 9.00 x 0.95 mm
EEPROM Memory : 0 B
Family Name : PIC24
Frequency : 32
Height : 0.037" (0.95mm)
Input Output : 52
Interface : I2C/SPI/UART/USART/USB
Length : 0.354" (9mm)
Maximum Number of I2C Channels : 3
Maximum Number of LIN Channels : 1
Maximum Number of SPI Channels : 3
Maximum Number of UART Channels : 4
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 16
Number of I/O Ports : 52
Number of Pins : 64
Number of PWM Units : 1
Number of Timers : 7
Package Type : VFQFN
Program Memory Size : 256 kB
Programmable Memory : 256K Bytes
Pulse Width Distortion : 9 x 16 bit
PWM Channels : 9
PWM Resolution : 16 bit
RAM Size : 24 kB
Series : PIC 24F Series
Speed : 32 MHz
Temperature Range : –40 to 85 °C
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 16, 32 bit
Timers : 2 x 32 bit, 5 x 16 bit
Type : PIC
USB Channels : 1 x Device, 1 x Host, 1 x OTG
Voltage Range : 2.2-3.6 V
Voltage, Operating : 2.2 to 3.6 V
Width : 0.354" (9mm)
Product Added to Cart
Microchip Technology Inc.
16-Bit; 256KB Flash; 24K RAM; USB; Graphics; QFN-64 9x9x0.9mm TUBE
Allied Stock #: 70048057
Mfr's Part #: PIC24FJ256DA106-I/MR
$5.720 Each
Quantity added: