Microchip Technology Inc. PIC18F8527-I/PT

Image may be a representation.
See specs for product details.
80-Pin; 48 KB Flash; 4K RAM; 70 I/O; TQFP
Manufacturer #: PIC18F8527-I/PT
Allied Stock #: 70046929

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.27 (Each)
119 $6.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 119

Multiples Of: 119

Specifications

A/D Inputs : 16 x 10 bit
ADC Resolution : 10 bit
Architecture : C Compiler, Harvard
Comparator Type : 2
CPU Speed : 10 MIPS
Data Rate : 10 MIPS
Dimensions : 12.00 x 12.00 x 1.05 mm
EEPROM Memory : 1024 B
Family Name : PIC18
Frequency : 40
Height : 0.041" (1.05mm)
Input Output : 70
Interface : SPI/I2C/USART
Length : 0.472" (12mm)
Maximum Number of I2C Channels : 2
Maximum Number of LIN Channels : 1
Maximum Number of SPI Channels : 2
Maximum Number of UART Channels : 2
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 70
Number of Pins : 80
Number of PWM Units : 1
Number of Timers : 5
Package Type : TQFP
Program Memory Size : 48 kB
Programmable Memory : 48K Bytes
PWM Channels : 2 (CCP), 3 (ECCP)
RAM Size : 3936 B
Series : PIC 18F Series
Speed : 40 MHz
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 8, 16 bit
Timers : 2 x 8 bit, 3 x 16 bit
Type : PIC
USB Channels : 1 x Device
Voltage Range : 2-5.5 V
Voltage, Operating : 4.2 to 5.5 V
Width : 0.472" (12mm)

Overview

Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: double synchronous serial ports (I2C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and FLASH program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications. While operating up to 40 MHz, it is also backward software and hardware compatible with the PIC18F8620/8621.

Product Added to Cart
Microchip Technology Inc.
80-Pin; 48 KB Flash; 4K RAM; 70 I/O; TQFP
Allied Stock #: 70046929
Mfr's Part #: PIC18F8527-I/PT
$6.270 Each
Quantity added: