Microchip Technology Inc. PIC18F46K20-I/PT

Image may be a representation.
See specs for product details.
44-Pin; 64KB; Flash; 3968bytes-RAM; 36I/O; 8-Bit nanoWatt
Manufacturer #: PIC18F46K20-I/PT
Allied Stock #: 70047045

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 129
Pricing (USD) & Availability
Standard Pricing
$3.94 (Each)
1 $3.94
10 $3.69
25 $3.66
100 $3.43
Availability

129 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

A/D Inputs : 14 x 10 bit
ADC Resolution : 10 bit
Architecture : RISC
Comparator Type : 2
CPU Speed : 16 MIPS
Data Rate : 16 MIPS
Dimensions : 10.00 x 10.00 x 1.05 mm
EEPROM Memory : 1024 B
Family Name : PIC18
Frequency : 64
Height : 0.041" (1.05mm)
Input Output : 36
Interface : I2C/SPI/USART
Length : 0.393" (10mm)
Maximum Number of CAN Channels : 0
Maximum Number of Ethernet Channels : 0
Maximum Number of I2C Channels : 1
Maximum Number of LIN Channels : 1
Maximum Number of PCI Channels : 0
Maximum Number of SPI Channels : 1
Maximum Number of UART Channels : 1
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 35
Number of Pins : 44
Number of PWM Units : 1
Number of Timers : 4
Package Type : TQFP
Program Memory Size : 64 kB
Programmable Memory : 64K Bytes
PWM Channels : 1 (CCP), 1 (ECCP)
RAM Size : 3936 B
Series : PIC XLP 18K Series
Speed : 16 MHz
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 8, 16 bit
Timers : 1 x 8 bit, 3 x 16 bit
Type : PIC
USB Channels : 1 x Device
Voltage Range : 1.8-3.6 V
Voltage, Operating : 1.8 to 3.6 V
Width : 0.394" (10mm)
Product Added to Cart
Microchip Technology Inc.
44-Pin; 64KB; Flash; 3968bytes-RAM; 36I/O; 8-Bit nanoWatt
Allied Stock #: 70047045
Mfr's Part #: PIC18F46K20-I/PT
$3.940 Each
Quantity added: