Microchip Technology Inc. PIC18F46K20-E/PT

Image may be a representation.
See specs for product details.
44-Pin; 64KB; Flash; 3968bytes-RAM; 36I/O; 8-Bit nanoWatt
Manufacturer #: PIC18F46K20-E/PT
Allied Stock #: 70047075

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 20
Pricing (USD) & Availability
Standard Pricing
$6.25 (Each)
1 $6.25
10 $5.36
25 $5.17
100 $4.76
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

A/D Inputs : 14 x 10 bit
ADC Resolution : 10 bit
Architecture : RISC
Comparator Type : 2
CPU Speed : 16 MIPS
Data Rate : 16 MIPS
Dimensions : 10.00 x 10.00 x 1.05 mm
EEPROM Memory : 1024 B
Family Name : PIC18
Frequency : 48
Height : 0.041" (1.05mm)
Input Output : 36
Interface : I2C/SPI/USART
Length : 0.393" (10mm)
Maximum Number of CAN Channels : 0
Maximum Number of Ethernet Channels : 0
Maximum Number of I2C Channels : 1
Maximum Number of LIN Channels : 1
Maximum Number of PCI Channels : 0
Maximum Number of SPI Channels : 1
Maximum Number of UART Channels : 1
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 35
Number of Pins : 44
Number of PWM Units : 1
Number of Timers : 4
Package Type : TQFP
Program Memory Size : 64 kB
Programmable Memory : 64K Bytes
PWM Channels : 1 (CCP), 1 (ECCP)
RAM Size : 3936 B
Series : PIC XLP 18K Series
Speed : 64 MHz
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Timer Resolution : 8, 16 bit
Timers : 1 x 8 bit, 3 x 16 bit
Type : PIC
USB Channels : 1 x Device
Voltage Range : 1.8-3.6 V
Voltage, Operating : 1.8 to 3.6 V
Width : 0.394" (10mm)

Overview

Microchip MPLAB PICkit 3 In-Circuit Debugger/Programmer uses in-circuit debugging logic incorporated into each chip with Flash memory to provide a low-cost hardware debugger and programmer. In-circuit debugging offers these benefits:

  • Low cost
  • Minimum of additional hardware needed for debug
  • No expensive sockets or adapters required
  • Production and post-production products can be re-flashed with firmware updates The PICkit 3 Debug Express includes PICkit 3 debug programmer, the 44-pin demo board with a PIC18F45K20 microcontroller, all cables and a CD that includes the following:
  • MPLAB C for PIC18 Microcontrollers
  • PICkit 3 User’s Guide
  • A series of 12 lessons on assembly programming that cover I/O, A/D converters, timers, interrupts and data tables (all source code files are provided)
  • A debugging tutorial on using the PICkit 3 as a debugger with the MPLAB IDE
  • A FREE CCS compiler for the PIC18F45K20 (2k Word Program Limit)
  • HI-TECH PICC™ LITE C Compiler
  • Microchip MPLAB IDE software for a complete code
    Features:
  • USB (Full-Speed 2 Mbit Interface to Host PC
  • Real-Time Execution
  • Built-In Over Voltage/Short Circuit Monitor
  • Firmware Upgradable from PC/Web Download
  • Totally Enclosed Debugger/Programmer Unit
  • Supports Low Voltage to 2.0 V (2-6 V Range)
  • Supplies Up to 30 mA to Power Small Designs
  • Diagnostic LEDs (Power, Busy, Error)
    Read/Write Program and Data Memory of Microcontroller
  • Erase of Program Memory Space with Verification
  • Freeze-Peripherals at Breakpoint

  • Product Added to Cart
    Microchip Technology Inc.
    44-Pin; 64KB; Flash; 3968bytes-RAM; 36I/O; 8-Bit nanoWatt
    Allied Stock #: 70047075
    Mfr's Part #: PIC18F46K20-E/PT
    $6.250 Each
    Quantity added: