Microchip Technology Inc. PIC18F45K80T-I/PT
TQFP-44 10X10X1mm T/R, ECAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-Bit ADC, CTMU
Mfr. Part #: PIC18F45K80T-I/PT / RS Stock #: 70047566
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1200
$6.40
6000
$6.08
12000
$5.76
24000
$5.44
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
12 bit
Architecture
C Compiler ; Harvard
Comparator Type
2
CPU Speed
16 MIPS
Data Rate
16 MIPS
EEPROM Memory
1024 B
Family Name
PIC18
Frequency
64 MHz
Input Output
35
Interface
I2C ; SPI ; UART ; USART
Maximum Number of CAN Channels
1
Maximum Number of Ethernet Channels
0
Maximum Number of I2C Channels
1
Maximum Number of LIN Channels
1
Maximum Number of PCI Channels
0
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
2
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
11 x 12 bit
Number of Bits
8
Number of IO Ports
35
Number of Pins
44
Number of PWM Units
1
Number of Timers
5
Operating Voltage
1.8 to 5 V
Package Type
TQFP
Program Memory Size
32 kB
Programmable Memory
32K Bytes
PWM Channels
1 (ECCP), 4 (CCP)
RAM Size
3648 B
Speed
64 MHz
Temperature Operating Range
-40 to +85 °C
Temperature Range
-40 to 125 C
Timer Resolution
8, 16 bit
Timers
2 x 8 bit, 3 x 16 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
1.8-5.5 V