Microchip Technology Inc. PIC18F27J53-I/ML

Image may be a representation.
See specs for product details.
28-Pin; USB; 128KB Flash; 4KB RAM; 12 MIPS; 12-Bit ADC; nanoWatt XLP
Mfr. Part#: PIC18F27J53-I/ML
Allied Stock#: 70048042

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.740 (Each)
183 $3.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 183

Multiples Of: 183

Specifications

A/D Inputs : 10 x 10 bit, 10 x 12 bit
ADC Resolution : 10, 12 bit
Architecture : C Compiler, Harvard
Comparator Type : 3
CPU Speed : 12 MIPS
Data Rate : 12 MIPS
Dimensions : 6.00 x 6.00 x 0.95 mm
EEPROM Memory : 1 kB
Family Name : PIC18
Frequency : 48
Height : 0.037" (0.95mm)
Input Output : 22
Interface : I2C/SPI/UART/USART/USB
Length : 0.236" (6mm)
Maximum Number of I2C Channels : 2
Maximum Number of LIN Channels : 1
Maximum Number of SPI Channels : 2
Maximum Number of UART Channels : 2
Memory Type : Flash
Mounting Type : Surface Mount
Number of ADCs : 1
Number of Bits : 8
Number of I/O Ports : 22
Number of Pins : 28
Number of PWM Units : 1
Number of Timers : 8
Package Type : VQFN
Program Memory Size : 128 kB
Programmable Memory : 128K Bytes
PWM Channels : 3 (ECCP), 7 (CCP)
RAM Size : 3800 B
Series : PIC XLP 18J Series
Speed : 48 MHz
Temperature Range : –40 to 85 °C
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Timer Resolution : 8, 16 bit
Timers : 4 x 16 bit, 4 x 8 bit
Type : PIC
USB Channels : 1 x Device
Voltage Range : 2-3.6 V
Voltage, Operating : 2.15 to 3.6 V
Width : 0.236" (6mm)
Product Added to Cart
Microchip Technology Inc.
28-Pin; USB; 128KB Flash; 4KB RAM; 12 MIPS; 12-Bit ADC; nanoWatt XLP
Allied Stock #: 70048042
Mfr's Part #: PIC18F27J53-I/ML
$3.740 Each
Quantity added: